| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...80°C |
| Wire insulation material | PVC |
| Insulation colour | chrome |
| Core diameter | 24AWG |
| Conform to the norm | C(UL) TYPE CMG FT4 IEC 60332-1-2 UL 1685 UL 2464 |
| CPR standard | Eca |
| Application | RS232; indoor |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Number of cores | Øext. cable | Package contents - ft | Package contents |
|---|---|---|---|---|
| [mm] | [ft] | [m] | ||
| 9608.060100 | 3 | 4.82 | 100 | 30 |
| 9609.060100 | 4 | 5.08 | 100 | 30 |
| 9610.060100 | 5 | 5.46 | 100 | 30 |
| 9611.060100 | 6 | 5.71 | 100 | 30 |
| 9611.0601000 | 6 | 5.71 | 1000 | 305 |
| 9611.060500 | 6 | 5.71 | 500 | 152 |
| 9612.060100 | 7 | 5.71 | 100 | 30 |
| 9613.060100 | 8 | 6.09 | 100 | 30 |
| 9614.060100 | 9 | 6.47 | 100 | 30 |
| 9614.0601000 | 9 | 6.47 | 1000 | 305 |
| 9614.060500 | 9 | 6.47 | 500 | 152 |
| 9615.060100 | 10 | 6.88 | 100 | 30 |
| 9616.060100 | 15 | 7.67 | 100 | 30 |