| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core marking | colours with colour repetition |
| Core diameter | 24AWG |
| Earth core | none |
| Conform to the norm | IEC 60332-1-2 UL 910 |
| Information | The UL Label and Mark on full factory packaging only |
| Ground | tinned copper strand 24AWG |
| Symbol | Insulation colour | Application | Package contents | Wire insulation material | Operating temperature | Øext. cable | Number of cores | No. of pairs | CPR standard | Package contents - ft | Resistance to |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [m] | [°C] | [mm] | [ft] | ||||||||
| 82503.8771000 | natural | RS232; indoor | 305 | PVC | 0...60 | 4.29 | 6 | 3 | Eca | 1000 | - |
| 82504.8771000 | natural | RS232; indoor | 305 | PVC | 0...60 | 4.9 | 8 | 4 | no classification | 1000 | - |
| 82505.8771000 | natural | RS232; indoor | 305 | PVC | 0...75 | 4.97 | 10 | 5 | no classification | 1000 | - |
| 88641.002100 | red | outdoor | 30 | FEP | -20...150 | 2.69 | 2 | 1 | Eca | 100 | to weather conditions, temperature, most of oils, most of chemical compounds |
| 88641.0021000 | red | outdoor | 305 | FEP | -20...150 | 2.69 | 2 | 1 | Eca | 1000 | to weather conditions, temperature, most of oils, most of chemical compounds |
| 88641.002500 | red | outdoor | 152 | FEP | -20...150 | 2.69 | 2 | 1 | Eca | 500 | to weather conditions, temperature, most of oils, most of chemical compounds |