| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated voltage | 72V |
| Kind of core | Cu |
| Operating temperature | -30...60°C |
| Insulation colour | grey |
| Number of cores | 8 |
| No. of pairs | 4 |
| Application | indoor |
| Symbol | Shield structure | Ethernet category | Core | Wire insulation material | Øext. cable | Core diameter | CPR standard | Package contents | Kind of material | Ground | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | [m] | [ft] | ||||||||
| 1868E.00B100 | shielded, Al-PET foil | Cat 5e | stranded | PVC | 5.4 | 26 | no classification | 100 | - | tinned copper wire 26AWG | 328 |
| 1885ENC.00500 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | Cat 7 | wire | LSZH | 7.8 | 23 | Dca | 500 | halogen free | - | 1640 |
| 1888ENH.00500 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | Cat 7a | wire | LSZH | 8.1 | 22 | Dca | 500 | halogen free | - | 1640 |
| 1868ENH.00500 | shielded, Al-PET foil | Cat 5e | stranded | LSZH | 5.4 | 26 | no classification | 500 | halogen free | tinned copper wire 26AWG | 1640 |