| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Number of cores | 2 |
| No. of pairs | 1 |
| CPR standard | Eca |
| Symbol | Shield structure | Rated voltage | Kind of core | Core | Operating temperature | Insulation colour | Øext. cable | Core diameter | Features | Ground | Package contents | Wire insulation material | Kind of material | Application | Package contents - ft | Resistance to | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [AWG] | [m] | [ft] | |||||||||||||
| 3079ALS.02305 | shielded twofold, Al-PET foil, tinned copper braid | 300 | Cu | wire | -45...80 | violet | 12.4 | 22 | steel armouring | - | 305 | LSZH | halogen free | PROFIBUS; indoor; outdoor | 1000 | - | - | - |
| 3079ANH.00500 | shielded twofold, Al-PET foil, tinned copper braid | 300 | Cu | wire | -45...80 | chrome | 8 | 22 | - | - | 500 | LSZH | halogen free | PROFIBUS; indoor | 1640 | - | - | - |
| 3076F.0031000 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -40...105 | orange | 7.11 | 18 | twisted pair conductors | tinned copper strand 20AWG | 305 | PVC | no flame propagation, flame retardant | FIELDBUS; PROFIBUS; indoor; outdoor | 1000 | UV rays, flame, most of oils | UL 1685 | The UL Label and Mark on full factory packaging only |
| 3076F.003250 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -40...105 | orange | 7.11 | 18 | twisted pair conductors | tinned copper strand 20AWG | 76 | PVC | no flame propagation, flame retardant | FIELDBUS; PROFIBUS; indoor; outdoor | 250 | UV rays, flame, most of oils | UL 1685 | The UL Label and Mark on full factory packaging only |
| 3076F.003500 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -40...105 | orange | 7.11 | 18 | twisted pair conductors | tinned copper strand 20AWG | 152 | PVC | no flame propagation, flame retardant | FIELDBUS; PROFIBUS; indoor; outdoor | 500 | UV rays, flame, most of oils | UL 1685 | The UL Label and Mark on full factory packaging only |
| 3076F.0061000 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -40...105 | light blue | 7.11 | 18 | twisted pair conductors | tinned copper strand 20AWG | 305 | PVC | no flame propagation, flame retardant | FIELDBUS; PROFIBUS; indoor; outdoor | 1000 | UV rays, flame, most of oils | UL 1685 | The UL Label and Mark on full factory packaging only |
| 3076ELS.07500 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -15...80 | black | 13 | 18 | twisted pair conductors | tinned copper strand 20AWG | 500 | LSZH | halogen free, no flame propagation, flame retardant | FELDBUS; PROFIBUS; indoor; outdoor | 1640 | UV rays, flame, most of oils | - | - |
| 3078F.003500 | shielded, Al-PET foil | 300 | Cu, tinned | stranded | -40...75 | orange | 8.92 | 22 | twisted pair conductors | tinned copper strand 20AWG | 152 | PVC | no flame propagation, flame retardant | FIELDBUS; PROFIBUS; outdoor | 500 | UV rays, flame, most of oils | UL 1685 | The UL Label and Mark on full factory packaging only |
| 3079ALS.00500 | shielded twofold, Al-PET foil, tinned copper braid | 300 | Cu | wire | -45...80 | black | 12.4 | 22 | twisted pair conductors | - | 500 | LSZH | halogen free, no flame propagation, flame retardant | PROFIBUS; indoor; outdoor | 1640 | UV rays, flame, most of oils | - | - |