Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Kind of coreCu, tinned
Corestranded
Earth corenone
Featurestwisted pair conductors
Symbol Kind of material Shield structure Rated volt. Operating temperature Insulation colour Øext. cable Number of cores No. of pairs Core diameter Conform to the norm Package contents Wire insulation material CPR standard Ground Application Information Package contents - ft
[V] [°C] [mm] [AWG] [m] [ft]
8777ELW.00305 halogen free shielded twofold, Al-PET foil, pairs shielded with Al-PET foil 300 -15...80 chrome 7 6 3 22 - 305 LSZH Cca tinned copper strand 22AWG indoor - 1000
8777LS.00500 halogen free shielded twofold, Al-PET foil, pairs shielded with Al-PET foil 24 -45...80 black 11.5 6 3 22 - 500 LSZH Eca tinned copper strand 22AWG indoor; outdoor - 1640
8777NH.00152 halogen free shielded, pairs shielded with Al-PET foil 300 -20...75 black 5.64 6 3 18 - 152 LSZH Dca tinned copper strand 20AWG indoor; outdoor - 500
8777NH.00305 halogen free shielded, pairs shielded with Al-PET foil 300 -20...75 black 5.64 6 3 18 - 305 LSZH Dca tinned copper strand 20AWG indoor; outdoor - 1000
8777.0030 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 6.93 6 3 22 UL 1685 UL 2919 30 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 100
8777.00305 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 6.93 6 3 22 UL 1685 UL 2919 305 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000
8777.060500 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 6.93 6 3 22 UL 1685 UL 2919 152 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 500
8774.060100 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 10.4 18 9 22 UL 1685 UL 2919 30 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 100
8774.060500 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 10.4 18 9 22 UL 1685 UL 2919 152 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 500
8778.060100 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 8.94 12 6 22 UL 1685 UL 2919 30 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 100
8778.0601000 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 8.94 12 6 22 UL 1685 UL 2919 305 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 1000
8778.060500 - shielded, pairs shielded with Al-PET foil 300 -20...80 chrome 8.94 12 6 22 UL 1685 UL 2919 152 PVC Eca tinned copper strand 22AWG indoor The UL Label and Mark on full factory packaging only 500