Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Rated volt.300V
Kind of coreCu, tinned
Core structurestranded
Earth corenone
Applicationindoor
InformationThe UL Label and Mark on full factory packaging only
Insulation colourchrome
Symbol Shield structure Number of cores Package contents Operating temperature Øext. cable Core diameter Conform to the norm CPR standard Wire insulation material Ground Kind of material Package contents - ft No. of pairs
[m] [°C] [mm] [AWG] [ft]
8770.01152 shielded, Al-PET foil 3 152 -20...60 6.25 18 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 500 -
8770.01305 shielded, Al-PET foil 3 305 -20...60 6.24 18 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 1000 -
8770.0601000 shielded, Al-PET foil 3 305 -20...60 6.24 18 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 1000 -
8770.060500 shielded, Al-PET foil 3 152 -20...60 6.25 18 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 500 -
8770ELW.00305 shielded, Al-PET foil 3 305 -45...80 6.24 18 - Cca LSZH tinned copper strand 20AWG halogen free 1000 -
8770NH.00305 shielded, Al-PET foil 3 305 -20...75 6.24 18 UL 121305 UL 1685 Dca LSZH tinned copper strand 20AWG halogen free 1000 -
8771.01305 shielded, Al-PET foil 3 305 -20...60 5.05 22 UL 1685 UL 2093 Eca PVC tinned copper strand 22AWG - 1000 -
8771.060250 shielded, Al-PET foil 3 76 -20...60 5.05 22 UL 1685 UL 2093 Eca PVC tinned copper strand 22AWG - 250 -
8771.060500 shielded, Al-PET foil 3 152 -20...60 5.05 22 UL 1685 UL 2093 Eca PVC tinned copper strand 22AWG - 500 -
8772.00152 shielded, Al-PET foil 3 152 -20...60 5.54 20 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 500 -
8772.00305 shielded, Al-PET foil 3 305 -20...60 5.54 20 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 1000 -
8772.0601000 shielded, Al-PET foil 3 305 -20...60 5.54 20 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 1000 -
8772.060500 shielded, Al-PET foil 3 152 -20...60 5.54 20 UL 1685 UL 2093 Eca PVC tinned copper strand 20AWG - 500 -
8777.01152 shielded, pairs shielded with Al-PET foil 6 152 -20...80 6.93 22 UL 1685 UL 2919 Eca PVC tinned copper strand 22AWG - 500 3
8777.060250 shielded, pairs shielded with Al-PET foil 6 76 -20...80 6.93 22 UL 1685 UL 2919 Eca PVC tinned copper strand 22AWG - 250 3