Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Shield structureshielded, Al-PET foil
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourchrome
Number of cores2
No. of pairs1
Earth corenone
Applicationindoor
Symbol Information Rated volt. Core diameter Øext. cable Wire insulation material CPR standard Kind of material Ground Conform to the norm Package contents Package contents - ft
[V] [AWG] [mm] [m] [ft]
8718.0601000 The UL Label and Mark on full factory packaging only 600 12 10.2 PVC Eca - tinned copper strand 14AWG IEC 60332-1-2 UL 1685 UL 20253 305 1000
8718.060500 The UL Label and Mark on full factory packaging only 600 12 10.2 PVC Eca - tinned copper strand 14AWG IEC 60332-1-2 UL 1685 UL 20253 152 500
8719.01152 The UL Label and Mark on full factory packaging only 600 16 7.95 PVC Eca - tinned copper strand 18AWG IEC 60332-1-2 UL 1685 UL 20253 152 500
8719.01305 The UL Label and Mark on full factory packaging only 600 16 7.95 PVC Eca - tinned copper strand 18AWG IEC 60332-1-2 UL 1685 UL 20253 305 1000
8719.060500 The UL Label and Mark on full factory packaging only 600 16 7.95 PVC Eca - tinned copper strand 18AWG IEC 60332-1-2 UL 1685 UL 20253 152 500
8719ELW.00500 - 300 16 8.3 LSZH Cca halogen free tinned copper strand 18AWG IEC 60332-1-2 IEC 60332-3-24 500 1640
8719NH.00305 The UL Label and Mark on full factory packaging only 300 16 7.6 LSZH Dca halogen free tinned copper strand 18AWG IEC 60332-1-2 IEC 60332-3-24 UL 1685 UL 21310 305 1000
8720.0601000 The UL Label and Mark on full factory packaging only 600 14 9.02 PVC Eca - tinned copper strand 16AWG IEC 60332-1-2 UL 1685 UL 20253 305 1000
8720.060500 The UL Label and Mark on full factory packaging only 600 14 9.02 PVC Eca - tinned copper strand 16AWG IEC 60332-1-2 UL 1685 UL 20253 152 500