| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Information | The UL Label and Mark on full factory packaging only |
| Application | indoor |
| Symbol | Insulation colour | CPR standard | Number of cores | No. of pairs | Operating temperature | Core diameter | Øext. cable | Conform to the norm | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [AWG] | [mm] | [m] | [ft] | ||||||
| 8205.0030 | chrome | Eca | 2 | 1 | -20...60 | 20 | 4.57 | UL 1685 | 30 | 100 |
| 8205.01152 | chrome | Eca | 2 | 1 | -20...60 | 20 | 4.57 | UL 1685 | 152 | 500 |
| 8205.01305 | chrome | Eca | 2 | 1 | -20...60 | 20 | 4.57 | UL 1685 | 305 | 1000 |
| 8205.060500 | chrome | Eca | 2 | 1 | -20...60 | 20 | 4.57 | UL 1685 | 152 | 500 |
| 8205MN.004100 | yellow | no classification | 2 | 1 | -20...80 | 20 | 3.7 | UL 2937 | 30 | 100 |
| 8205MN.0041000 | yellow | no classification | 2 | 1 | -20...80 | 20 | 3.7 | UL 2937 | 305 | 1000 |
| 8205MN.0061000 | light blue | no classification | 2 | 1 | -20...80 | 20 | 3.7 | UL 2937 | 305 | 1000 |
| 8205MN.008100 | grey | no classification | 2 | 1 | -20...80 | 20 | 3.7 | UL 2937 | 30 | 100 |
| 8205MN.0081000 | grey | no classification | 2 | 1 | -20...80 | 20 | 3.7 | UL 2937 | 305 | 1000 |
| 8461.060100 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.94 | UL 1685 | 30 | 100 |
| 8461.0601000 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.94 | UL 1685 | 305 | 1000 |
| 8461.060500 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.94 | UL 1685 | 152 | 500 |
| 8690.0601000 | chrome | Eca | 6 | 3 | -20...80 | 18 | 8.81 | UL 1685 UL 2464 | 305 | 1000 |
| 8690.060500 | chrome | Eca | 6 | 3 | -20...80 | 18 | 8.81 | UL 1685 UL 2464 | 152 | 500 |
| 9156.0601000 | chrome | Eca | 4 | 2 | -20...80 | 18 | 8.46 | UL 1685 UL 2464 | 305 | 1000 |
| 9156.060500 | chrome | Eca | 4 | 2 | -20...80 | 18 | 8.46 | UL 1685 UL 2464 | 152 | 500 |
| 9740.00305 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.33 | UL 1685 UL 2464 | 305 | 1000 |
| 9740.0601000 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.33 | UL 1685 UL 2464 | 305 | 1000 |
| 9740.060500 | chrome | Eca | 2 | 1 | -20...80 | 18 | 5.33 | UL 1685 UL 2464 | 152 | 500 |