| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Information | The UL Label and Mark on full factory packaging only |
| Core marking | colours without colour repetition |
| Application | indoor |
| Operating temperature | -20...80°C |
| Shield structure | unshielded |
| CPR standard | no classification |
| Conform to the norm | UL 2937 |
| Symbol | Core diameter | Package contents | Insulation colour | Øext. cable | Number of cores | No. of pairs | Package contents - ft |
|---|---|---|---|---|---|---|---|
| [AWG] | [m] | [mm] | [ft] | ||||
| 8442MN.004100 | 22 | 30 | yellow | 3.35 | 2 | 1 | 100 |
| 8442MN.0041000 | 22 | 305 | yellow | 3.35 | 2 | 1 | 1000 |
| 8442MN.008100 | 22 | 30 | grey | 3.35 | 2 | 1 | 100 |
| 8442MN.0081000 | 22 | 305 | grey | 3.35 | 2 | 1 | 1000 |
| 8443MN.0061000 | 22 | 305 | light blue | 3.56 | 3 | - | 1000 |
| 8443MN.0081000 | 22 | 305 | grey | 3.56 | 3 | - | 1000 |
| 8463MN.008100 | 18 | 30 | grey | 4.47 | 3 | - | 100 |
| 8463MN.0081000 | 18 | 305 | grey | 4.47 | 3 | - | 1000 |
| 8458MN.008100 | 22 | 30 | grey | 6.78 | 15 | - | 100 |