| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated voltage | 300V |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...105°C |
| Insulation colour | chrome |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | UL 1685 UL 2464 |
| Application | indoor; outdoor |
| Information | The UL Label and Mark on full factory packaging only |
| Resistance to | UV rays, flame |
| Kind of material | no flame propagation, flame retardant |
| Symbol | CPR standard | Package contents | Shield structure | Øext. cable | Number of cores | No. of pairs | Core diameter | Ground | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [m] | [mm] | [AWG] | [ft] | ||||||
| 9312.0601000 | no classification | 305 | shielded, Al-PET foil | 9.47 | 2 | 1 | 12 | tinned copper strand 14AWG | 1000 |
| 9316.0601000 | no classification | 305 | shielded, Al-PET foil | 6.86 | 2 | 1 | 16 | tinned copper strand 18AWG | 1000 |
| 9318.0601000 | Eca | 305 | shielded, Al-PET foil | 6.07 | 2 | 1 | 18 | tinned copper strand 20AWG | 1000 |
| 9318.060U500 | Eca | 152 | shielded, Al-PET foil | 6.07 | 2 | 1 | 18 | tinned copper strand 20AWG | 500 |
| 9320.0601000 | Eca | 305 | shielded, Al-PET foil | 5.61 | 2 | 1 | 20 | tinned copper strand 22AWG | 1000 |
| 9320.060U500 | Eca | 152 | shielded, Al-PET foil | 5.61 | 2 | 1 | 20 | tinned copper strand 22AWG | 500 |
| 9322.060U1000 | no classification | 305 | shielded, Al-PET foil | 5.11 | 2 | 1 | 22 | tinned copper strand 22AWG | 1000 |
| 9328.0601000 | no classification | 305 | shielded, Al-PET foil | 8.2 | 4 | 2 | 22 | tinned copper strand 22AWG | 1000 |
| 9328.060500 | no classification | 152 | shielded, Al-PET foil | 8.2 | 4 | 2 | 22 | tinned copper strand 22AWG | 500 |
| 9407.060U1000 | no classification | 305 | unshielded | 5.03 | 2 | 1 | 22 | - | 1000 |
| 9409.0601001 | Eca | 305 | unshielded | 5.99 | 2 | 1 | 18 | - | 1000 |
| 9409.060U500 | Eca | 152 | unshielded | 5.99 | 2 | 1 | 18 | - | 500 |
| 9410.0601000 | Eca | 305 | unshielded | 6.6 | 2 | 1 | 16 | - | 1000 |
| 9411.0601000 | Eca | 305 | unshielded | 8.18 | 2 | 1 | 14 | - | 1000 |
| 9412.0601000 | Eca | 305 | unshielded | 9.4 | 2 | 1 | 12 | - | 1000 |
| 9412.060500 | Eca | 152 | unshielded | 9.4 | 2 | 1 | 12 | - | 500 |
| 9512.0601000 | no classification | 305 | shielded, Al-PET foil | 7.49 | 4 | 2 | 22 | tinned copper strand 22AWG | 1000 |
| 9512.060500 | no classification | 152 | shielded, Al-PET foil | 7.49 | 4 | 2 | 22 | tinned copper strand 22AWG | 500 |
| 9513.0601000 | no classification | 305 | shielded, Al-PET foil | 8.31 | 6 | 3 | 22 | tinned copper strand 22AWG | 1000 |
| 9514.0601000 | no classification | 305 | shielded, Al-PET foil | 9.04 | 8 | 4 | 22 | tinned copper strand 22AWG | 1000 |
| 9514.060500 | no classification | 152 | shielded, Al-PET foil | 9.04 | 8 | 4 | 22 | tinned copper strand 22AWG | 500 |
| 9516.0601000 | no classification | 305 | shielded, Al-PET foil | 10.6 | 12 | 6 | 22 | tinned copper strand 22AWG | 1000 |
| 9516.060500 | no classification | 152 | shielded, Al-PET foil | 10.6 | 12 | 6 | 22 | tinned copper strand 22AWG | 500 |
| 9552.0601000 | Eca | 305 | shielded, Al-PET foil | 10.7 | 4 | 2 | 18 | tinned copper strand 18AWG | 1000 |
| 9552.060500 | Eca | 152 | shielded, Al-PET foil | 10.7 | 4 | 2 | 18 | tinned copper strand 18AWG | 500 |
| 9554.0601000 | Eca | 305 | shielded, Al-PET foil | 11.8 | 8 | 4 | 18 | tinned copper strand 18AWG | 1000 |
| 9554.060500 | Eca | 152 | shielded, Al-PET foil | 11.8 | 8 | 4 | 18 | tinned copper strand 18AWG | 500 |
| 9556.0601000 | Eca | 305 | shielded, Al-PET foil | 13 | 12 | 6 | 18 | tinned copper strand 18AWG | 1000 |
| 9559.0601000 | no classification | 305 | shielded, Al-PET foil | 14.7 | 18 | 9 | 18 | tinned copper strand 18AWG | 1000 |