| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Package contents | 305m |
| Information | The UL Label and Mark on full factory packaging only |
| Kind of core | Cu |
| Wire insulation material | PVC |
| Number of cores | 8 |
| No. of pairs | 4 |
| CPR standard | Eca |
| Application | industrial Ethernet; indoor; outdoor |
| Package contents - ft | 1000ft |
| Symbol | Core diameter | Core | Kind of cable | Ground | Ethernet category | Operating temperature | Øext. cable | Shield structure | Rated volt. | Conform to the norm | Insulation colour |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [°C] | [mm] | [V] | ||||||||
| 7918A.0061000 | 24 | stranded | U/UTP | - | Cat 5e | -40...75 | 5.59 | unshielded | 300 | UL 1666 | light blue |
| 7918A.0101000 | 24 | wire | U/UTP | - | Cat 5e | -40...75 | 5.59 | unshielded | 300 | UL 1666 | black |
| 7919A.0061000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.7 | shielded, Al-PET foil | 300 | UL 1666 | light blue |
| 7919A.0101000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.7 | shielded, Al-PET foil | 300 | UL 1666 | black |
| 7921A.0021000 | 24 | wire | SF/UTP | tinned copper wire 26AWG | Cat 5e | -40...75 | 8.4 | shielded twofold, Al-PET foil, tinned copper braid | 300 | UL 1666 | red |
| 7921A.0061000 | 24 | wire | SF/UTP | tinned copper wire 26AWG | Cat 5e | -40...75 | 8.4 | shielded twofold, Al-PET foil, tinned copper braid | 300 | UL 1666 | light blue |
| 7921A.0101000 | 24 | wire | SF/UTP | tinned copper wire 26AWG | Cat 5e | -40...75 | 8.4 | shielded twofold, Al-PET foil, tinned copper braid | 300 | UL 1666 | black |
| 7921A.1NH1000 | 24 | wire | SF/UTP | tinned copper wire 26AWG | Cat 5e | -40...75 | 8.4 | shielded twofold, Al-PET foil, tinned copper braid | 300 | UL 1666 | turquoise |
| 7922A.0101000 | 22 | wire | U/UTP | - | Cat 5e | -25...70 | 7.65 | unshielded | 600 | UL 21047 | black |
| 7923A.0021000 | 24 | wire | U/UTP | - | Cat 6 | -40...90 | 5.85 | unshielded | 300 | UL 1666 | red |
| 7923A.0061000 | 24 | wire | U/UTP | - | Cat 6 | -40...90 | 5.85 | unshielded | 300 | UL 1666 | light blue |
| 7923A.0101000 | 24 | wire | U/UTP | - | Cat 6 | -40...90 | 5.85 | unshielded | 300 | UL 1666 | black |
| 7923A.1NH1000 | 24 | wire | U/UTP | - | Cat 6 | -40...90 | 5.85 | unshielded | 300 | UL 1666 | turquoise |
| 7929A.0021000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 300 | UL 1666 | red |
| 7929A.0061000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 300 | UL 1666 | light blue |
| 7929A.0081000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 300 | UL 1666 | grey |
| 7929A.0101000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 300 | UL 1666 | black |
| 7957A.0101000 | 24 | wire | SF/UTP | tinned copper wire 26AWG | Cat 5e | -40...75 | 8.4 | shielded twofold, Al-PET foil, tinned copper braid | 600 | UL 1666 UL 21047 | black |
| 7958A.0021000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 600 | UL 1666 UL 21047 | red |
| 7958A.0061000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 600 | UL 1666 UL 21047 | blue |
| 7958A.0101000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 600 | UL 1666 UL 21047 | black |
| 7958A.1NH1000 | 24 | wire | F/UTP | tinned copper strand 24AWG | Cat 5e | -40...75 | 6.99 | shielded, Al-PET foil | 600 | UL 1666 UL 21047 | turquoise |