Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Package contents305m
Rated volt.300V
Insulation colourblack
Number of cores8
No. of pairs4
InformationThe UL Label and Mark on full factory packaging only
Applicationindustrial Ethernet;
indoor;
outdoor
Package contents - ft1000ft
Symbol Ethernet category Kind of cable Shield structure Kind of core Core Wire insulation material Operating temperature Øext. cable Core diameter Conform to the norm CPR standard Ground
[°C] [mm] [AWG]
7901A.0101000 Cat 5e U/UTP unshielded Cu wire FEP -70...150 5.86 24 UL 723 no classification -
7903A.0101000 Cat 5e F/UTP shielded, Al-PET foil Cu wire PO -40...75 8.51 22 UL 1666 Eca -
7905A.B591000 Cat 5e U/UTP unshielded Cu, tinned stranded PO -40...75 6.09 24 UL 1666 no classification -
7969A.0101000 Cat 6 U/UTP unshielded Cu wire PVC -40...75 8.51 22 UL 1666 UL 21047 Eca -
7973A.0101000 Cat 6 F/UTP shielded, Al-PET foil Cu stranded PVC -40...90 8.13 24 UL 1666 Fca tinned copper strand 24AWG