| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Core | stranded |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation, flame retardant |
| Symbol | Kind of core | Rated volt. | Operating temperature | CPR standard | Ethernet category | Number of cores | No. of pairs | Kind of cable | Shield structure | Insulation colour | Core diameter | Package contents | Application | Øext. cable | Package contents - ft | Resistance to | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [AWG] | [m] | [mm] | [ft] | ||||||||||||
| BE43769.00305 | Cu, tinned | 300 | -40...90 | no classification | Cat 5e | 4 | 2 | SF/UTP | shielded twofold, Al-PET foil, tinned copper braid | black | 22 | 305 | PROFINET; indoor | 6.7 | 1000 | - | - |
| BE43769.00500 | Cu, tinned | 300 | -40...90 | no classification | Cat 5e | 4 | 2 | SF/UTP | shielded twofold, Al-PET foil, tinned copper braid | black | 22 | 500 | PROFINET; indoor | 6.7 | 1640 | - | - |
| BE43802.00500 | Cu, tinned | 300 | -40...90 | no classification | Cat 7 | 8 | 4 | S/FTP | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | blue | 24 | 500 | indoor | 8.1 | 1640 | most of oils | twisted pair conductors |
| BE43885.00500 | Cu, tinned | - | -25...70 | Eca | Cat 5e | 4 | 2 | SF/UTP | shielded twofold, Al-PET foil, tinned copper braid | green | 22 | 500 | indoor | 6.5 | 1640 | - | - |
| BE43886.00500 | Cu | 72 | -30...60 | Eca | Cat 5e | 8 | 4 | F/UTP | shielded, Al-PET foil | grey | 26 | 500 | indoor | 5.4 | 1640 | - | twisted pair conductors |