Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Shield structureshielded, pairs shielded with Al-PET foil
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Core diameter22AWG
Earth corenone
Core markingcolours with colour repetition
Groundtinned copper strand 22AWG
CPR standardEca
Conform to the normIEC 60332-1-2
UL 910
InformationThe UL Label and Mark on full factory packaging only
Featurestwisted pair conductors
Insulation colourred
Operating temperature-70...200°C
Wire insulation materialFEP
Resistance toUV rays, temperature, most of oils
Applicationindoor
Symbol Number of cores No. of pairs Øext. cable Package contents Package contents - ft
[mm] [m] [ft]
88777.002100 6 3 5.99 30 100
88777.0021000 6 3 5.99 305 1000
88777.002500 6 3 5.99 152 500
88778.002100 12 6 8.15 30 100