| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Core | wire |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core diameter | 16AWG |
| Rated volt. | 300V |
| Earth core | none |
| Core marking | colours without colour repetition |
| Wire insulation material | PVC |
| Øext. cable | 6.71mm |
| Shield structure | shielded, Al-PET foil |
| Ground | tinned copper strand 18AWG |
| Operating temperature | -30...105°C |
| Conform to the norm | FT4 UL 1685 UL 2464 |
| CPR standard | no classification |
| Application | indoor; outdoor |
| Information | The UL Label and Mark on full factory packaging only |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Resistance to | UV rays |
| Symbol | Kind of core | Insulation colour |
|---|---|---|
| 1101A.0071000 | chromel, constantan | violet |
| 1000A.0101000 | Fe, constantan | black |
| 1018A.0041000 | alumel, chromel | yellow |
| 1023A.0131000 | Cu, constantan | dark blue |