Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Corestranded
Kind of coreCu
Rated volt.300V
Earth corenone
Core markingcolours without colour repetition
Wire insulation materialPVC
Groundtinned copper strand 18AWG
Operating temperature-30...105°C
Conform to the normFT4
UL 1685
UL 2464
InformationThe UL Label and Mark on full factory packaging only
Package contents305m
Package contents - ft1000ft
Resistance toUV rays
Symbol Shield structure Number of cores No. of pairs Core diameter Øext. cable CPR standard Application Insulation colour
[AWG] [mm]
1030A.0061000 shielded, Al-PET foil 2 1 16 6.58 no classification indoor; outdoor light blue
1030A.0101000 shielded, Al-PET foil 2 1 16 6.58 no classification indoor; outdoor black
1031A.0061000 shielded, Al-PET foil 3 - 16 7.82 no classification for direct burial; indoor; outdoor light blue
1031A.0101000 shielded, Al-PET foil 3 - 16 7.82 no classification for direct burial; indoor; outdoor black
1035A.0101000 unshielded 2 1 16 6.5 Eca indoor; outdoor black
1036A.0061000 shielded, Al-PET foil 3 - 18 7.82 no classification for direct burial; indoor; outdoor light blue