| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | wire |
| Operating temperature | -20...80°C |
| Insulation colour | chrome |
| Core marking | colours with colour repetition |
| Earth core | none |
| Conform to the norm | FT4 IEC 60332-1-2 UL 1685 UL 2464 |
| Application | indoor |
| Information | The UL Label and Mark on full factory packaging only |
| Resistance to | flame |
| Kind of material | no flame propagation, flame retardant |
| CPR standard | Eca |
| Shield structure | shielded, Al-PET foil |
| Core diameter | 22AWG |
| Ground | tinned copper strand 22AWG |
| Symbol | Package contents | Øext. cable | Number of cores | No. of pairs | Package contents - ft |
|---|---|---|---|---|---|
| [m] | [mm] | [ft] | |||
| 9302.0601000 | 305 | 6.2 | 4 | 2 | 1000 |
| 9302.060500 | 152 | 6.2 | 4 | 2 | 500 |
| 9305.060100 | 30 | 6.73 | 8 | 4 | 100 |
| 9305.0601000 | 305 | 6.73 | 8 | 4 | 1000 |
| 9305.060500 | 152 | 6.73 | 8 | 4 | 500 |