Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Corestranded
Kind of coreCu, tinned
Rated volt.300V
Earth corenone
Applicationindoor
InformationThe UL Label and Mark on full factory packaging only
Operating temperature-20...80°C
Conform to the normUL 2937
CPR standardno classification
Wire insulation materialPVC
Symbol Shield structure Number of cores Package contents Øext. cable Core diameter Ground Package contents - ft Insulation colour No. of pairs
[m] [mm] [AWG] [ft]
8772MN.0041000 shielded, Al-PET foil 3 305 4.04 20 tinned copper strand 22AWG 1000 yellow -
8772MN.0081000 shielded, Al-PET foil 3 305 4.04 20 tinned copper strand 22AWG 1000 grey -
8779MN.008100 shielded twofold, Al-PET foil 8 30.5 6.81 22 tinned copper strand 22AWG, tinned copper strand 24AWG 100 grey 4
8779MN.0081000 shielded twofold, Al-PET foil 8 305 6.81 22 tinned copper strand 22AWG, tinned copper strand 24AWG 1000 grey 4
8885MN.008100 shielded, Al-PET foil 12 30.5 6.2 22 tinned copper strand 22AWG 100 grey -
8885MN.0081000 shielded, Al-PET foil 12 305 6.2 22 tinned copper strand 22AWG 1000 grey -
9773MN.004100 shielded twofold, Al-PET foil 6 30.5 7.87 18 tinned copper strand 18AWG, tinned copper strand 20AWG 100 yellow 3
9773MN.0061000 shielded twofold, Al-PET foil 6 305 7.87 18 tinned copper strand 18AWG, tinned copper strand 20AWG 1000 light blue 3
9773MN.008100 shielded twofold, Al-PET foil 6 30.5 7.87 18 tinned copper strand 18AWG, tinned copper strand 20AWG 100 grey 3
9773MN.0081000 shielded twofold, Al-PET foil 6 305 7.87 18 tinned copper strand 18AWG, tinned copper strand 20AWG 1000 grey 3
9882MN.006100 shielded twofold, Al-PET foil 8 30.5 7.6 20 tinned copper strand 20AWG, tinned copper strand 22AWG 100 light blue 4
9882MN.008100 shielded twofold, Al-PET foil 8 30.5 7.6 20 tinned copper strand 20AWG, tinned copper strand 22AWG 100 grey 4
9882MN.0081000 shielded twofold, Al-PET foil 8 305 7.6 20 tinned copper strand 20AWG, tinned copper strand 22AWG 1000 grey 4