| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | chrome |
| Core marking | colours with colour repetition |
| Core diameter | 24AWG |
| Earth core | none |
| Conform to the norm | UL 1685 UL 2919 |
| CPR standard | Eca |
| Features | twisted pair conductors |
| Application | RS232; RS422; indoor |
| Wire insulation material | PVC |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Package contents | Øext. cable | Number of cores | No. of pairs | Package contents - ft |
|---|---|---|---|---|---|
| [m] | [mm] | [ft] | |||
| 8102.0030 | 30 | 6.86 | 4 | 2 | 100 |
| 8102.00305 | 305 | 6.86 | 4 | 2 | 1000 |
| 8102.01152 | 152 | 6.86 | 4 | 2 | 500 |
| 8102.060100 | 30 | 6.86 | 4 | 2 | 100 |
| 8103.00305 | 305 | 7.19 | 6 | 3 | 1000 |
| 8103.01152 | 152 | 7.19 | 6 | 3 | 152 |
| 8103.060100 | 30 | 7.19 | 6 | 3 | 100 |
| 8104.0030 | 30 | 7.67 | 8 | 4 | 100 |
| 8104.00305 | 305 | 7.67 | 8 | 4 | 1000 |
| 8104.01152 | 152 | 7.67 | 8 | 4 | 500 |
| 8105.0030 | 30 | 8.03 | 10 | 5 | 100 |
| 8105.00305 | 305 | 8.03 | 10 | 5 | 1000 |
| 8105.01152 | 152 | 8.03 | 10 | 5 | 50 |
| 8106.0030 | 30 | 8.66 | 12 | 6 | 100 |
| 8106.0601000 | 305 | 8.66 | 12 | 6 | 1000 |
| 8106.060500 | 152 | 8.66 | 12 | 6 | 500 |
| 8107.060100 | 30 | 8.66 | 14 | 7 | 100 |
| 8107.0601000 | 305 | 8.66 | 14 | 7 | 1000 |
| 8107.060500 | 152 | 8.66 | 14 | 7 | 500 |
| 8108.060100 | 30 | 9.39 | 16 | 8 | 100 |
| 8108.0601000 | 305 | 9.39 | 16 | 8 | 1000 |
| 8108.060500 | 152 | 9.39 | 16 | 8 | 500 |
| 8110.00305 | 305 | 10.8 | 20 | 10 | 1000 |
| 8110.060100 | 30 | 10.8 | 20 | 10 | 100 |
| 8110.060500 | 152 | 10.8 | 20 | 10 | 500 |
| 8112.060100 | 30 | 11.17 | 25 | 12 | 100 |
| 8112.0601000 | 305 | 11.17 | 25 | 12 | 1000 |
| 8112.060500 | 152 | 11.17 | 25 | 12 | 500 |
| 8115.0601000 | 305 | 12.1 | 30 | 15 | 1000 |
| 8118.060100 | 30 | 13.64 | 36 | 18 | 100 |