| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Kind of core | Cu, tinned |
| Core | stranded |
| Number of cores | 2 |
| No. of pairs | 1 |
| Application | indoor |
| Symbol | Core diam. | Application | Colour | Operating temp. | Øext. cable | Conform to the norm | CPR standard | Wire insul. mat. | Kind of material | Information | Package contents - ft | Rated volt. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [°C] | [mm] | [ft] | [V] | ||||||||
| 8471.00305 | 16 | LonWorks | chrome | -20...80 | 6.96 | UL 1685 UL 2598 | Eca | PVC | - | The UL Label and Mark on full factory packaging only | 1000 | 300 |
| 8471.01152 | 16 | LonWorks | chrome | -20...80 | 6.96 | UL 1685 UL 2598 | Eca | PVC | - | The UL Label and Mark on full factory packaging only | 500 | 300 |
| 8471NH.00152 | 16 | LonWorks | chrome | -20...75 | 7.1 | - | Dca | LSZH | halogen free, no flame propagation, flame retardant | - | 500 | - |
| 8471NH.00305 | 16 | LonWorks | chrome | -20...75 | 7.1 | - | Dca | LSZH | halogen free, no flame propagation, flame retardant | - | 1000 | - |
| 8471NH.03305 | 16 | LonWorks | white | -20...75 | 7.1 | - | Dca | LSZH | halogen free, no flame propagation, flame retardant | - | 1000 | - |
| 8471ELV.00305 | 16 | LonWorks | chrome | -45...80 | 7.1 | - | B2ca | LSZH | halogen free | - | 1000 | 300 |
| 8471ELW.00305 | 16 | LonWorks | chrome | -45...80 | 7.1 | - | Cca | LSZH | halogen free | - | 1000 | 300 |
| 8471NH.00500 | 16 | LonWorks | chrome | -20...75 | 7.1 | - | Dca | LSZH | halogen free, no flame propagation, flame retardant | - | 1640 | - |
| 8477.0601000 | 12 | chrome | -20...90 | 9.8 | UL 1666 UL 2587 | Eca | PVC | no flame propagation, flame retardant | The UL Label and Mark on full factory packaging only | 1000 | 600 | |
| 8477.060500 | 12 | chrome | -20...90 | 9.8 | UL 1666 UL 2587 | Eca | PVC | no flame propagation, flame retardant | The UL Label and Mark on full factory packaging only | 500 | 600 |