| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diam. | 22AWG |
| Information | The UL Label and Mark on full factory packaging only |
| Shield structure | pairs shielded with Al-PET foil |
| Ground | tinned copper strand 24AWG |
| Symbol | Shield structure | Insulation colour | Ground | Conform to the norm | Operating temp. | Wire insulation material | Øext. cable | Kind of material | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [ft] | |||||||
| 8723NH.00152 | shielded | grey | UL 1685 | -45...80 | LSZH | 4.55 | halogen free | 500 | |
| 8723NH.00305 | shielded | grey | UL 1685 | -45...80 | LSZH | 4.55 | halogen free | 1000 | |
| 8723.0030 | shielded | grey | UL 1685 | -20...75 | PVC | 4.06 | - | 100 | |
| 8723.01152 | shielded | grey | UL 1685 | -20...75 | PVC | 4.06 | - | 500 | |
| 8723.01305 | shielded | grey | UL 1685 | -20...75 | PVC | 4.06 | - | 1000 | |
| 8723.02500 | shielded | grey | UL 1685 | -20...75 | PVC | 4.06 | - | 1640 | |
| 8723MN.0061000 | shielded twofold, Al-PET foil | light blue | tinned copper strand 22AWG | UL 2937 | -20...80 | PVC | 5.79 | - | 1000 |
| 8723MN.008100 | shielded twofold, Al-PET foil | grey | tinned copper strand 22AWG | UL 2937 | -20...80 | PVC | 5.79 | - | 100 |
| 8723MN.0081000 | shielded twofold, Al-PET foil | grey | tinned copper strand 22AWG | UL 2937 | -20...80 | PVC | 5.79 | - | 1000 |
| 8723SB.0101000 | shielded | black | UL 1685 | -30...105 | LSZH | 4.98 | halogen free | 1000 |