| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Number of cores | 2 |
| No. of pairs | 1 |
| Features | twisted pair conductors |
| Symbol | Kind of material | Shield structure | Operating temp. | Insulation colour | Øext. cable | Core diam. | Resistance to | Application | Wire insulation material | Ground | Package contents - ft | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [AWG] | [ft] | ||||||||||
| 9463.0011000 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | brown | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.0030 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 100 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.00305 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.0031000 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.0071000 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | violet | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.01152 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 500 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.J22100 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 100 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.J221000 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463.J22500 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.05 | 20 | UV rays | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor; outdoor | PVC | tinned copper strand 20AWG | 500 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463F.J221000 | no flame propagation, flame retardant | shielded twofold, Al-PET foil, tinned copper braid | -40...80 | blue | 6.17 | 20 | - | industrial applications; automatics; industrial electronics; robotics; data transmission; Twinax; indoor | PVC | - | 1000 | UL 1685 UL 2464 | The UL Label and Mark on full factory packaging only |
| 9463NH.00152 | - | shielded twofold, Al-PET foil, tinned copper braid | -15...80 | blue | 6.35 | 20 | most of oils | data transmission; Twinax; indoor | LSZH | tinned copper strand 20AWG | 500 | - | - |
| 9463NH.00305 | - | shielded twofold, Al-PET foil, tinned copper braid | -15...80 | blue | 6.35 | 20 | most of oils | data transmission; Twinax; indoor | LSZH | tinned copper strand 20AWG | 1000 | - | - |