| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Rated voltage | 300V |
| Kind of core | Cu |
| Core | wire |
| Operating temp. | -20...70°C |
| Core section | 0.5mm2 |
| CPR standard | Eca |
| Ground | tinned copper wire Ø0.4mm |
| Symbol | Insulation colour | Application | Øext. cable | Number of cores | Package contents | Wire insulation material | No. of pairs | Kind of material | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [m] | [ft] | |||||||
| YE00819.00500 | green | EiB/KNX; indoor | 5.5 | 2 | 500 | PVC | 1 | - | 1640 |
| YE00820.00100 | green | EiB/KNX; indoor | 6.1 | 4 | 100 | PVC | 2 | - | 328 |
| YE00820.00500 | green | EiB/KNX; indoor | 6.1 | 4 | 500 | PVC | 2 | - | 1640 |
| YE00905.00100 | green | EiB/KNX; indoor | 6 | 2 | 100 | LSZH | 1 | halogen free, no flame propagation, flame retardant | 328 |
| YE00905.00500 | dark green | EiB/KNX; indoor | 6 | 2 | 500 | LSZH | 1 | halogen free, no flame propagation, flame retardant | 1640 |
| YE00906.00100 | green | EiB/KNX; indoor | 6.3 | 4 | 100 | LSZH | 2 | halogen free, no flame propagation, flame retardant | 328 |
| YE00906.00500 | green | EiB/KNX; indoor | 6.3 | 4 | 500 | LSZH | 2 | halogen free, no flame propagation, flame retardant | 1640 |