Wire: data transmission; BELDEN

Manufacturer
Type of wiredata transmission
Number of cores8
No. of pairs4
Rated volt.300V
Kind of coreCu
Wire insulation materialPVC
Corewire
Package contents - ft1000ft
Symbol Kind of cable Shield structure Ethernet category Operating temp. Insulation colour Øext. cable Core diameter Conform to the norm CPR standard Application Information Features Resistance to Ext. dimensions
[°C] [mm] [AWG] [mm]
11872A.0081000 U/UTP unshielded Cat 6 -10...75 grey - 23 UL 1666 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only - - 12.06x6.73
11872A.0101000 U/UTP unshielded Cat 6 -10...75 black - 23 UL 1666 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only   - 12.06x6.73
121700A.0081000 U/UTP unshielded Cat 5e -25...75 grey 14 24 UL 1685 no classification industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121700A.0101000 U/UTP unshielded Cat 5e -25...75 black 14 24 UL 1685 no classification industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121700A.J221000 U/UTP unshielded Cat 5e -25...75 dark blue 14 24 UL 1685 no classification industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121872A.0021001 U/UTP unshielded Cat 6 -40...75 red 18.4 23 UL 1685 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121872A.0081000 U/UTP unshielded Cat 6 -40...75 grey 18.4 23 UL 1685 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121872A.0101000 U/UTP unshielded Cat 6 -40...75 black 18.4 23 UL 1685 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
121872A.J221000 U/UTP unshielded Cat 6 -40...75 dark blue 18.4 23 UL 1685 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
127903A.0101000 F/UTP shielded, Al-PET foil Cat 5e -40...75 black 16.6 22 UL 1666 no classification industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only aluminium armouring rodents, UV rays, most of oils -
127925R.0101000 U/UTP unshielded Cat 6 -40...75 black 15.2 23 - Fca industrial Ethernet; indoor; outdoor - aluminium armouring rodents, UV rays -
127925R.J221000 U/UTP unshielded Cat 6 -40...75 dark blue 15.2 23 - Fca industrial Ethernet; indoor; outdoor - aluminium armouring rodents, UV rays -