Wire: data transmission; BINDER

Manufacturer
Type of wiredata transmission
Kind of coreCu
Corestranded
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Package contents100m
Symbol Shield structure Rated volt. Operating temperature Insulation colour Øext. cable Number of cores Core section Wire insulation material Kind of material
[V] [°C] [mm] [mm2]
08-3080-000-000 unshielded 300 -25...90 black 4.3 3 0.34 PUR halogen free
08-3082-000-000 unshielded 300 -25...90 black 5 5 0.34 PUR halogen free
08-3083-000-000 unshielded 300 -5...105 grey 4.5 3 0.34 PVC -
08-3084-000-000 unshielded 300 -5...105 grey 4.8 4 0.34 PVC -
08-3085-000-000 unshielded 300 -5...105 grey 5.2 5 0.34 PVC -
08-3086-000-000 shielded, tinned copper braid 300 -25...90 black 4.6 3 0.34 PUR halogen free
08-3087-000-000 shielded, tinned copper braid 300 -25...90 black 4.7 4 0.34 PUR halogen free
08-3089-000-000 shielded, tinned copper braid 300 -5...105 grey 5 3 0.34 PVC -
08-3090-000-000 shielded, tinned copper braid 300 -5...105 grey 5.4 4 0.34 PVC -
08-3091-000-000 shielded, tinned copper braid 300 -5...105 grey 5.7 5 0.25 PVC -
08-3094-000-000 shielded, tinned copper braid 250 -5...70 black 5.3 6 0.25 PUR -
08-3095-000-000 shielded, tinned copper braid 100 -5...80 black 5.4 8 0.14 PUR -
08-3096-000-000 shielded, tinned copper braid 250 -25...90 black 4.8 5 0.25 PUR halogen free