| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al foil |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | green |
| Øext. cable | 6mm |
| Core marking | colours without colour repetition |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 0.8mm |
| Features | twisted pair conductors |
| Resistance to | most of oils |
| Application | EiB/KNX; data transmission |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Ground | tinned copper wire Ø0.4mm |
| Symbol | Product description |
|---|---|
| BITNER-EB0005 | Wire;BiT E-BUS;2x2x0.8mm;EiB/KNX,data transmission;wire;Cu |