| Manufacturer | BITNER |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | twisted pair conductors |
| Application | LAN; data transmission |
| Symbol | Shield structure | Ethernet category | Operating temperature | Øext. cable | Core diameter | Features | Application | Insulation colour | Wire insulation material | Kind of material | Resistance to |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [AWG] | |||||||||
| BITNER-TI0007.305 | shielded, Al-PET foil | Cat 5e | -30...70 | 5.9 | 24 | indoor | grey | PVC | - | - | |
| BITNER-TI0009 | shielded, Al-PET foil | Cat 5e | -30...70 | 5.9 | 24 | indoor | orange | LSZH | halogen free | - | |
| BITNER-TI0013 | shielded, Al-PET foil | Cat 5e | -30...80 | 7 | 24 | gel filled | outdoor | black | PE | oils, UV rays | |
| BITNER-TI0014 | unshielded | Cat 5e | -30...80 | 5.9/11.5 | 24 | self-supporting; gel filled | outdoor | black | PE | - | oils, UV rays |
| BITNER-TI0051 | shielded, Al-PET foil | Cat 5e | -40...80 | 6.8 | 24 | outdoor | black | PE | - | oils, UV rays | |
| BITNER-TI0054 | unshielded | Cat 6 | -30...80 | 7 | 23 | gel filled | for direct burial; outdoor | black | PE | - | oils, UV rays |
| BITNER-TI0055 | shielded, Al-PET foil | Cat 6 | -30...80 | 8.4 | 23 | gel filled | for direct burial; outdoor | black | PE | - | oils, UV rays |
| BITNER-TI0066 | shielded, Al-PET foil | Cat 6 | -30...80 | 8 | 23 | for direct burial; outdoor | black | PE | - | oils, UV rays | |
| BITNER-TI0112 | shielded, Al-PET foil | Cat 6 | -30...70 | 7.3 | 23 | indoor | orange | LSZH | halogen free | - |