| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | violet |
| Øext. cable | 7mm |
| Number of cores | 2 |
| No. of pairs | 1 |
| Core section | 0.34mm2 |
| Features | low smoke density |
| Resistance to | coolant, UV rays, mechanical stesses, most of oils, most of chemical compounds |
| Application | industrial applications; CAN bus; power chain; data transmission; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free |
| Symbol | Product description |
|---|---|
| BITNER-EB0050 | Wire:data transmission;BiT CAN-BUS Drag Chain;1x2x0.34mm2 |