| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | Al-PET foil |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Core section | 0.5mm2 |
| Earth core | none |
| CPR standard | Eca |
| Features | self-supporting |
| Resistance to | most of oils |
| Wire insulation material | PVC |
| Application | industrial applications; indoor |
| Kind of material | no flame propagation |
| Ground | tinned copper wire |
| Symbol | Øext. cable | Number of cores | No. of pairs |
|---|---|---|---|
| [mm] | |||
| BITNER-S10003 | 12.4 | 16 | 8 |