| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Rated voltage | 500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | black |
| Wire insulation material | PVC |
| Earth core | none |
| Core marking | colours with colour repetition |
| Core section | 1.3mm2 |
| Resistance to | UV rays, most of oils |
| Application | industrial applications; for direct burial; indoor; outdoor |
| Kind of material | no flame propagation |
| Ground | tinned copper wire |
| Symbol | Øext. cable | Number of cores | No. of pairs |
|---|---|---|---|
| [mm] | |||
| BITNER-S10106 | 11.8 | 4 | 2 |
| BITNER-S10107 | 13.6 | 8 | 4 |