Wire: data transmission; BITNER

Manufacturer
Type of wiredata transmission
Shield structureshielded, Al foil
Corestranded
Resistance toUV rays
Operating temperature-30...80°C
Rated volt.300V
Kind of coreCu, tinned
Wire insulation materialPVC
Number of cores4
No. of pairs2
Core diameter22AWG
Core section0.34mm2
Øext. cable6.5mm
Featurestwisted pair conductors
Core markingcolours without colour repetition
Earth corenone
CPR standardno classification
Kind of materialno flame propagation
Symbol Insulation colour Application
BITNER-LP0170 dark blue industrial applications; for direct burial; RS485; data transmission; indoor; outdoor
BITNER-LP0170.07 green industrial applications; for direct burial; indoor; outdoor