| Manufacturer | HELU |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Kind of core | Cu |
| Core | stranded |
| Core marking | colours without colour repetition |
| Earth core | none |
| CPR standard | no classification |
| Symbol | Rated volt. | Operating temp. | Øext. cable | Core section | Features | Resistance to | Wire insul. mat. | Kind of material | Application | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [mm2] | ||||||||
| CANBUS-1X2X0.22-IN | 30 | -40...70 | 6.4 | 0.22 | twisted pair conductors | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | UL 2571 | The UL Label and Mark on full factory packaging only |
| CANBUS-4X1X0.22-IN | 30 | -40...70 | 6.9 | 0.22 | - | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | UL 2571 | The UL Label and Mark on full factory packaging only |
| CANBUS-1X2X0.34-IN | 30 | -25...70 | 6.5 | 0.34 | twisted pair conductors | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-4X1X0.34-IN | 30 | -25...70 | 8 | 0.34 | - | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-1X2X0.50-IN | - | -40...70 | 7 | 0.5 | twisted pair conductors | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | UL 2571 | The UL Label and Mark on full factory packaging only |
| CANBUS-4X1X0.50-IN | - | -40...70 | 8.5 | 0.5 | - | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | UL 2571 | The UL Label and Mark on full factory packaging only |
| CANBUS-2X2X0.50-IN | 250 | -40...70 | 9.6 | 0.5 | twisted pair conductors | to weather conditions, most of acids, most of chemical compounds | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-1X2X0.25-DC | - | -20...70 | 6.2 | 0.22 | twisted pair conductors | to weather conditions, torsion, mechanical stesses, most of oils | PUR | halogen free | CAN bus; power chain | - | - |
| CANBUS-4X1X0.25-DC | - | -20...70 | 6.5 | 0.22 | - | to weather conditions, torsion, mechanical stesses, most of oils | PUR | halogen free | CAN bus; power chain | - | - |
| CANBUS-2X2X0.22-IN | 30 | -25...70 | 7.5 | 0.22 | twisted pair conductors | - | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-2X2X0.25IND | 600 | -40...105 | 8.4 | 0.25 | twisted pair conductors | aggressive environments | PUR | no flame propagation | CAN bus | - | - |
| CANBUS-1X2X0.34PUR | 250 | -30...70 | 6.9 | 0.34 | twisted pair conductors | torsion, mechanical stesses | PUR | no flame propagation | CAN bus; power chain | - | - |
| CANBUS-4X1X0.34PUR | 250 | -30...70 | 7.5 | 0.34 | - | torsion, mechanical stesses | PUR | no flame propagation | CAN bus; power chain | - | - |
| CANBUS-2X2X0.34-IN | 250 | -40...70 | 8.5 | 0.34 | twisted pair conductors | - | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-1X2X0.75-IN | 300 | -40...70 | 8.3 | 0.75 | twisted pair conductors | - | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-4X1X0.75-IN | 300 | -40...70 | 8.8 | 0.75 | - | - | PVC | no flame propagation | CAN bus | - | - |
| CANBUS-ERD-1X2X0.5 | - | -40...70 | 9.2 | 0.5 | twisted pair conductors | - | PE | - | CAN bus; for direct burial | - | - |
| CANBUS-ERD-4X1X0.5 | - | -40...70 | 9.7 | 0.5 | - | - | PE | - | CAN bus; for direct burial | - | - |