| Manufacturer | HARTING |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 5 |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...70°C |
| Insulation colour | black |
| Øext. cable | 6.5mm |
| Number of cores | 4 |
| Core diameter | 22AWG |
| Application | industrial Ethernet; PROFINET |
| Kind of material | no flame propagation |
| Symbol | Product description |
|---|---|
| 09456000105 | Wire;4x22AWG;industrial Ethernet,PROFINET;Cat 5;stranded;Cu |
| 09456000115 | Wire;4x22AWG;industrial Ethernet,PROFINET;Cat 5;stranded;Cu |
| 09456000135 | Wire;4x22AWG;industrial Ethernet,PROFINET;Cat 5;stranded;Cu |
| 09456000145 | Wire;4x22AWG;industrial Ethernet,PROFINET;Cat 5;stranded;Cu |