| Manufacturer | HARTING |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 5 |
| Wire insulation material | PVC |
| Insulation colour | green |
| Øext. cable | 6.5mm |
| Number of cores | 4 |
| Application | industrial Ethernet; PROFINET |
| Kind of material | no flame propagation |
| Symbol | Kind of core | Core | Operating temperature | Package contents |
|---|---|---|---|---|
| [°C] | [m] | |||
| 09456000100 | Cu | wire | -40...75 | 100 |
| 09456000102 | Cu, tinned | stranded | -40...70 | 100 |
| 09456000110 | Cu | wire | -40...75 | 500 |
| 09456000112 | Cu, tinned | stranded | -40...70 | 500 |
| 09456000130 | Cu | wire | -40...75 | 20 |
| 09456000132 | Cu, tinned | stranded | -40...70 | 20 |
| 09456000140 | Cu | wire | -40...75 | 50 |
| 09456000142 | Cu, tinned | stranded | -40...70 | 50 |