| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, braid made of copper wires |
| Ethernet category | Cat 5 |
| Rated volt. | 125V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | green |
| Øext. cable | 6.8mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Application | industrial applications; automatics; power chain |
| Wire insulation material | PUR |
| Symbol | Resistance to | Kind of material | Conform to the norm | Information |
|---|---|---|---|---|
| ETH-2170894 | mineral oils, torsion, mechanical stesses, most of oils | halogen free, no flame propagation, flame retardant | UL 444 VW-1 | The UL Label and Mark on full factory packaging only |