Wire: data transmission; Cat 5e; BELDEN

Manufacturer
Type of wiredata transmission
Ethernet categoryCat 5e
Rated volt.300V
Corestranded
Number of cores8
No. of pairs4
InformationThe UL Label and Mark on full factory packaging only
Resistance toUV rays
Symbol Kind of core Kind of cable Shield structure Operating temperature Insulation colour Core diameter Package contents CPR standard Application Wire insulation material Øext. cable Conform to the norm Kind of material Ground Package contents - ft
[°C] [AWG] [m] [mm] [ft]
74002E.01305 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 305 Eca industrial Ethernet; indoor PVC 6.5 UL 2464 - - 1000
74002E.01500 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 500 Eca industrial Ethernet; indoor PVC 6.5 UL 2464 - - 1640
74002NH.02305 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 305 Eca industrial Ethernet; indoor LSZH 5.5 UL 21286 halogen free, no flame propagation - 1000
74002NH.02500 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 500 Eca industrial Ethernet; indoor LSZH 5.5 UL 21286 halogen free, no flame propagation - 1640
74002NH.02B100 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 100 Eca industrial Ethernet; indoor FRNC 5.5 UL 21286 halogen free, no flame propagation - 328
74002PU.01305 Cu SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 black 26 305 no classification industrial Ethernet; indoor; outdoor PUR 6.5 UL 20549 halogen free - 1000
7924A.0021000 Cu, tinned U/UTP unshielded -40...75 red 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.15 UL 1666 - - 1000
7924A.0061000 Cu, tinned U/UTP unshielded -40...75 light blue 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.15 UL 1666 - - 1000
7924A.0081000 Cu, tinned U/UTP unshielded -40...75 grey 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.15 UL 1666 - - 1000
7924A.0101000 Cu, tinned U/UTP unshielded -40...75 black 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.15 UL 1666 - - 1000
7924A.1NH1000 Cu, tinned U/UTP unshielded -40...75 turquoise 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.15 UL 1666 - - 1000
7930A.0101000 Cu U/UTP unshielded -40...75 black 24 305 Eca industrial Ethernet; indoor; outdoor PVC 6.1 UL 1666 - - 1000
7939A.0101000 Cu F/UTP shielded, Al-PET foil -40...75 black 24 305 Eca industrial Ethernet; indoor; outdoor PVC 7.49 UL 1666 - tinned copper strand 24AWG 1000
7939A.1NH1000 Cu F/UTP shielded, Al-PET foil -40...75 turquoise 24 305 Eca industrial Ethernet; indoor; outdoor PVC 7.49 UL 1666 - tinned copper strand 24AWG 1000