Wire: data transmission; Cat 5e; BELDEN

Manufacturer
Type of wiredata transmission
Ethernet categoryCat 5e
Kind of coreCu
Corewire
Number of cores8
No. of pairs4
Core diameter24AWG
Symbol Rated volt. Insulation colour Kind of cable Shield structure Operating temperature CPR standard Application Information Package contents Wire insulation material Øext. cable Conform to the norm Kind of material Features Ground Package contents - ft
[V] [°C] [m] [mm] [ft]
74001E.01305 300 black SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only 305 PVC 7 UL 2464 - - - 1000
74001E.01500 300 black SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only 500 PVC 7 UL 2464 - - - 1640
74001E.01B100 300 black SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only 100 PVC 7 UL 2464 - - - 328
74001NH.01305 300 black SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only 305 LSZH 6.8 UL 21286 halogen free, no flame propagation - - 1000
74001NH.01B100 300 black SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...80 Eca industrial Ethernet; indoor The UL Label and Mark on full factory packaging only 100 LSZH 6.8 UL 21286 halogen free, no flame propagation - - 328
7928A.0101000 300 black U/UTP unshielded -70...150 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only 305 FEP 4.75 UL 723 UL 910 - - - 1000
7934A.0101000 300 black U/UTP unshielded -40...75 Fca industrial Ethernet; indoor; outdoor - 305 PE 5.84 - halogen free gel filled - 1000
7935A.0101000 300 black U/UTP unshielded -10...75 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only 305 LSZH 5.84 UL 1581 halogen free - - 1000
7936A.0101000 300 black F/UTP shielded, Al-PET foil -10...75 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only 305 PO 6.73 UL 1581 - - - 1000
7937A.0101000 300 black F/UTP shielded, Al-PET foil -40...75 Fca industrial Ethernet; indoor; outdoor - 305 PO 7.01 - halogen free gel filled tinned copper strand 24AWG 1000
7957A.0081000 600 grey SF/UTP shielded twofold, Al-PET foil, tinned copper braid -40...75 Eca industrial Ethernet; indoor; outdoor The UL Label and Mark on full factory packaging only 305 PVC 8.4 UL 1666 UL 21047 - - tinned copper wire 26AWG 1000