Wire: data transmission; Cat 5e; BELDEN

Manufacturer
Type of wiredata transmission
Package contents305m
Ethernet categoryCat 5e
Rated volt.300V
Kind of coreCu
Wire insulation materialPVC
Corewire
Number of cores4
No. of pairs2
Core diameter24AWG
CPR standardEca
InformationThe UL Label and Mark on full factory packaging only
Package contents - ft1000ft
Symbol Kind of cable Shield structure Operating temperature Insulation colour Øext. cable Conform to the norm Application Ground
[°C] [mm]
7932A.0101000 U/UTP unshielded -40...75 black 5.26 UL 1666 industrial Ethernet; indoor -
7932A.1NH1000 U/UTP unshielded -40...75 turquoise 5.26 UL 1666 industrial Ethernet; indoor -
7933A.0101000 F/UTP Al-PET foil -40...80 black 5.97 UL 1685 industrial Ethernet; indoor; outdoor tinned copper strand 24AWG
7933A.1NH1000 F/UTP Al-PET foil -40...80 turquoise 5.97 UL 1685 industrial Ethernet; indoor; outdoor tinned copper strand 24AWG