| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Core diameter | 24AWG |
| Ground | tinned copper wire 26AWG |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Rated voltage | 72V |
| Symbol | Insulation colour | Øext. cable | CPR standard | Application | Package contents | Package contents - ft | Shield structure | Operating temperature | Wire insulation material | Kind of material |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [m] | [ft] | [°C] | |||||||
| 1633E.00305 | grey | 6 | Eca | indoor | 305 | 1000 | shielded, Al-PET foil | -20...60 | PVC | - |
| 1633ENH.00305 | grey | 6 | Dca | indoor | 305 | 1000 | shielded, Al-PET foil | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENH.00500 | grey | 6 | Dca | indoor | 500 | 1640 | shielded, Al-PET foil | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENH.01305 | blue | 6 | Dca | indoor | 305 | 1000 | shielded, Al-PET foil | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENH.02305 | orange | 6 | Dca | indoor | 305 | 1000 | shielded, Al-PET foil | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENS.00305 | grey | 6 | Dca | indoor | 305 | 1000 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENS.00500 | grey | 6 | Dca | indoor | 500 | 1640 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ENS.00B100 | grey | 6 | Dca | indoor | 100 | 328 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | LSZH | halogen free, no flame propagation |
| 1633ES.00305 | grey | 6 | Eca | indoor | 305 | 1000 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | PVC | - |
| 1633ES.00500 | grey | 6 | Eca | indoor | 500 | 1640 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | PVC | - |
| 1633ES.00B100 | grey | 6 | Eca | indoor | 100 | 328 | shielded twofold, Al-PET foil, tinned copper braid | -30...60 | PVC | - |
| 1633PE.00500 | black | 6.3 | Fca | outdoor | 500 | 1640 | shielded, Al-PET foil | -30...60 | PE | - |