| Manufacturer | BITNER |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | orange |
| Øext. cable | 4.8mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | low smoke density; twisted pair conductors |
| Application | LAN; data transmission; indoor |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Product description |
|---|---|
| BITNER-TI0008 | Wire;BiTLAN;U/UTP;Cat 5e;4x2x24AWG;Cu;wire;LSZH;orange;4.8mm |
| BITNER-TI0008.305 | Wire;BiTLAN;U/UTP;Cat 5e;4x2x24AWG;Cu;wire;LSZH;orange;305m |