| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...60°C |
| Insulation colour | grey |
| Øext. cable | 4.6mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| Features | twisted pair conductors |
| Application | industrial Ethernet |
| Wire insulation material | PVC |
| Symbol | Product description |
|---|---|
| DK-1511-P-1-1 | Wire;U/UTP;Cat 5e;4x2x26AWG;Cu;stranded;PVC;grey;100m |
| DK-1511-P-305-1 | Wire;U/UTP;Cat 5e;4x2x26AWG;Cu;stranded;PVC;grey;305m |