| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...70°C |
| Insulation colour | black |
| Øext. cable | 5.2mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | gel filled; twisted pair conductors |
| Application | industrial Ethernet |
| Wire insulation material | PE |
| Symbol | Product description |
|---|---|
| DK-TP512 | Wire;U/UTP;Cat 5e;4x2x24AWG;Cu;wire;PE;black;305m |
| DK-TP512-1 | Wire;U/UTP;Cat 5e;4x2x24AWG;Cu;wire;PE;black;100m |
| DK-TP512-5 | Wire;U/UTP;Cat 5e;4x2x24AWG;Cu;wire;PE;black;500m |