| Manufacturer | GOOBAY |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Ethernet category | Cat 5e |
| Kind of core | CCA |
| Core | stranded |
| Operating temperature | -15...60°C |
| Øext. cable | 5.6mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Wire insulation material | PVC |
| Symbol | Insulation colour |
|---|---|
| F/UTP5E-FCCA-100 | grey |
| F/UTP5E-FCCA-100BL | blue |
| F/UTP5E-FCCA-100YL | yellow |