| Manufacturer | GOOBAY |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, braid made of aluminium wires |
| Ethernet category | Cat 5e |
| Operating temperature | -20...60°C |
| Insulation colour | grey |
| Øext. cable | 5.7mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | twisted pair conductors |
| Application | LAN |
| Wire insulation material | PVC |
| Symbol | Core | Core diameter | Kind of core |
|---|---|---|---|
| [AWG] | |||
| SF/UTP5-FCU-100 | stranded | 26 | Cu |
| GOOBAY-68709 | wire | 24 | CCA |
| GOOBAY-95708 | wire | 24 | CCA |