| Manufacturer | LAPP |
| Type of wire | data transmission |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...60°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Conform to the norm | IEC 60332-1-2 |
| Symbol | Shield structure | Insulation colour | Øext. cable | Wire insulation material | Kind of material |
|---|---|---|---|---|---|
| [mm] | |||||
| ETH-LAN-2170950 | unshielded | grey | 5.1 | PVC | no flame propagation |
| ETH-LAN-2170951 | shielded twofold, Al foil, tinned copper braid | grey | 6.3 | PVC | no flame propagation |
| ETH-LAN-2170952 | shielded, Al foil | orange | 6.3 | LSZH | halogen free, no flame propagation |
| ETH-LAN-2170953 | shielded twofold, Al foil, tinned copper braid | orange | 6.4 | LSZH | halogen free, no flame propagation |