| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Ethernet category | Cat 5e |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...75°C |
| Insulation colour | grey |
| Øext. cable | 4.7mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 24AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Symbol | Kind of material | CPR standard | Package contents | Wire insulation material |
|---|---|---|---|---|
| [m] | ||||
| DK-1511-V-05 | no flame propagation | Eca | 50 | PVC |
| DK-1511-V-1-1 | no flame propagation | Eca | 100 | PVC |
| DK-1511-V-305-1 | no flame propagation | Eca | 305 | PVC |
| DK-1511-V-5-1 | no flame propagation | Eca | 500 | PVC |
| DK-1514-VH-5 | halogen free, no flame propagation | Dca | 500 | LSZH |