Wire: data transmission; Cat 6; BELDEN

Manufacturer
Type of wiredata transmission
Package contents305m
Ethernet categoryCat 6
Rated volt.300V
Kind of coreCu
Corewire
Number of cores8
No. of pairs4
Core diameter23AWG
CPR standardEca
InformationThe UL Label and Mark on full factory packaging only
Package contents - ft1000ft
Symbol Wire insulation material Operating temperature Application Kind of cable Shield structure Øext. cable Conform to the norm Ground Insulation colour
[°C] [mm]
7927A.0101000 PVC -40...75 industrial Ethernet; indoor U/UTP unshielded 6.38 UL 1666 - black
7931A.0101000 FEP -70...150 industrial Ethernet; indoor; outdoor U/UTP unshielded 5.33 UL 723 UL 910 - black
7940A.0061000 PVC -40...75 industrial Ethernet; indoor; outdoor U/UTP unshielded 6.4 UL 1666 - blue
7940A.0081000 PVC -40...75 industrial Ethernet; indoor; outdoor U/UTP unshielded 6.4 UL 1666 - grey
7940A.0101000 PVC -40...75 industrial Ethernet; indoor; outdoor U/UTP unshielded 6.4 UL 1666 - black
7953A.0021000 PVC -40...75 industrial Ethernet; indoor; outdoor F/UTP shielded, Al-PET foil 8.51 UL 1666 UL 21047 tinned copper strand 24AWG red
7953A.0061000 PVC -40...75 industrial Ethernet; indoor; outdoor F/UTP shielded, Al-PET foil 8.51 UL 1666 UL 21047 tinned copper strand 24AWG blue
7953A.0081000 PVC -40...75 industrial Ethernet; indoor; outdoor F/UTP shielded, Al-PET foil 8.51 UL 1666 UL 21047 tinned copper strand 24AWG grey
7953A.0101000 PVC -40...75 industrial Ethernet; indoor; outdoor F/UTP shielded, Al-PET foil 8.51 UL 1666 UL 21047 tinned copper strand 24AWG black
7953A.1NH1000 PVC -40...75 industrial Ethernet; indoor; outdoor F/UTP shielded, Al-PET foil 8.51 UL 1666 UL 21047 tinned copper strand 24AWG turquoise