| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Rated voltage | 300V |
| Shield structure | unshielded |
| Ethernet category | Cat 6 |
| Operating temperature | -20...75°C |
| CPR standard | Eca |
| Application | indoor |
| Package contents | 305m |
| Package contents - ft | 1000ft |
| Symbol | Information | Wire insulation material | Øext. cable | Conform to the norm | Insulation colour | Kind of material |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| 2412.002A1000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | red | - |
| 2412.003A1000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | orange | - |
| 2412.0041000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | yellow | - |
| 2412.0051000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | green | - |
| 2412.0061000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | blue | - |
| 2412.007A1000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | violet | - |
| 2412.0081000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | grey | - |
| 2412.0091000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | white | - |
| 2412.0101000 | The UL Label and Mark on full factory packaging only | PVC | 5.69 | FT4 IEC 60332-1-2 UL 1666 | black | - |
| 2424.0061000 | - | LSZH | 5.61 | IEC 60332-1-2 | blue | halogen free, no flame propagation |
| 2424.0071000 | - | LSZH | 5.61 | IEC 60332-1-2 | violet | halogen free, no flame propagation |
| 2424.008A1001 | - | LSZH | 5.61 | IEC 60332-1-2 | grey | halogen free, no flame propagation |
| 2424.0091000 | - | LSZH | 5.61 | IEC 60332-1-2 | white | halogen free, no flame propagation |