| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Ethernet category | Cat 6 |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | grey |
| Øext. cable | 5.8mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Application | LAN; data transmission; indoor |
| Wire insulation material | PVC |
| Symbol | Package contents |
|---|---|
| [m] | |
| BITNER-TI0044 | 100 |
| BITNER-TI0044.305 | 305 |