| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, Al-PET foil |
| Ethernet category | Cat 6 |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Øext. cable | 7.3mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Application | LAN; data transmission; indoor |
| Symbol | Insulation colour | Wire insulation material | Kind of material |
|---|---|---|---|
| BITNER-TI0048 | grey | PVC | - |
| BITNER-TI0048.305 | grey | PVC | - |
| BITNER-TI0050 | orange | LSZH | halogen free |